产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Type
Chip
Photodiode Type
PIN
Photodiode Material
Si
Polarity
Forward
Peak Wavelength (nm)
930
Maximum Rise Time (ns)
50(Typ)
Maximum Fall Time (ns)
50(Typ)
Maximum Light Current (uA)
30(Min)
Maximum Dark Current (nA)
30
Maximum Reverse Voltage (V)
32
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Through Hole
Package Height
6.9(Max)
Package Width
3.8
Package Length
4.8
PCB changed
2
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
2
Lead Shape
Through Hole