产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.49.80.00
Automotive
No
PPAP
No
Type
Chip
Photodiode Type
PIN
Lens Type
Black Epoxy
Photodiode Material
Si
Polarity
Forward
Peak Wavelength (nm)
880
Maximum Rise Time (ns)
5(Typ)
Maximum Fall Time (ns)
5(Typ)
Maximum Light Current (uA)
25(Typ)
Maximum Dark Current (nA)
5
Maximum Forward Voltage (V)
1.3(Typ)
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Diameter
6.1(Max)
Mounting
Through Hole
Package Height
8.77
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole