产品技术规范
欧盟RoHS指令
Compliant with Exemption
环保无铅
Active
美国海关商品代码
8471.80.40.00
Automotive
No
PPAP
No
Type
Passive
Application
Single Board Computer
Number of Slots
5
Fan Connector
0
PISA
0
Segment
1
Butterfly
No
PICMG
0
ISA
0
PCI
5
PCI Mini
0
PCIe Mini
0
PCIe x1
0
PCIe x2
0
PCIe x3
0
PCIe x4
0
PCIe x8
0
PCIe x16
0
PCI-X
0
AGP
0
cPCI
0
USB
0
SATA
0
SMBus
0

