产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
P48B33M
Automotive
No
PPAP
No
PDU Type
Basic
Input/Output Type
AC/AC
Input Voltage (V)
208
Maximum Input Current (A)
60
Output Voltage (V)
120 to 240
Output Current (A)
16
Input Frequency (Hz)
50/60
Input Connector Type
IEC 60309 460P9
Input Cord Length
3m
Output Connector Type
(36) C13/(12) C19
Number of Input Phases
3
Number of Output Phases
3
Overload Protection
Yes
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
60

