Arrow Electronics Components Online
NRMR104F3950B1J|EATON|simage
NRMR104F3950B1J|EATON|limage
热敏电阻

NRMR104F3950B1J

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3950K Bag

Eaton
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    10
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3950
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±5%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    300VAC
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Application
    Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment
  • Body Material
    Epoxy
  • Seated Plane Height (mm)
    7(Max)
  • Packaging
    Bag
  • Product Length (mm)
    2.3(Max)
  • Product Height (mm)
    7(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

文档和资源

数据表
设计资源