Arrow Electronics Components Online
NRG2105F4120B1G|EATON|simage
NRG2105F4120B1G|EATON|limage
热敏电阻

NRG2105F4120B1G

Thermistor NTC 100K Ohm 1% 2-Pin Cable Mount Radial 4120K Bag

Eaton
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    9
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    4120
  • Sensitivity Index Range (K)
    3850 to 4300
  • Accuracy
    ±2%
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Resistance @ 25C (Ohm)
    100000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Maximum Power Rating (W)
    0.05
  • Application
    Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment
  • Body Material
    Epoxy
  • Packaging
    Bag
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    5.1
  • Product Height (mm)
    15.7
  • Construction
    Radial
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源