Arrow Electronics Components Online
NPP75024|MEANWELL|simage
NPP75024|MEANWELL|limage
배터리 충전기

NPP-750-24

Battery Chargers 1-OUT 24V 22.5A 756W Box

MEAN WELL
数据表 

产品技术规范
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Enclosed
  • Battery Type
    Lead-Acid
  • Input Voltage (V)
    90 to 264
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage (V)
    24
  • Output Current (A)
    22.5
  • Output Power (W)
    756
  • Minimum Isolation Voltage
    3000VAC
  • Input Frequency (Hz)
    47 to 63
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Protection
    Overload|Over Temperature|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box

文档和资源

数据表
设计资源