直流-直流转换器和开关调节器芯片
NCV33063AVDR2G
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R
onsemi产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Non-Inverting|Inverting|Step Up|Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.25 to 40
Maximum Output Current (A)
1.5(Typ)
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
3 to 40
Typical Switch Current (A)
1.5(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

