产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.02%@8Ohm@1000mW|0.04%@4Ohm@320mW
Output Signal Type
Differential
Output Type
1-Channel Mono
Maximum Output Current (mA)
500
Minimum Single Supply Voltage (V)
2.2
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
5.5@2.6V@-40C to 85C
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
1.2x1@8Ohm
Maximum Power Dissipation (mW)
650
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.39(Max)
Package Width
1.45
Package Length
1.45
PCB changed
9
Supplier Package
Flip-Chip
Pin Count
9

