Arrow Electronics Components Online
NCP2817BFCCT2G|ONSEMI|simage
NCP2817BFCCT2G|ONSEMI|limage
音频放大器

NCP2817BFCCT2G

Audio Amp Headphone 2-CH Stereo 0.042W Class-AB 12-Pin WLCSP T/R

onsemi
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    NCP2817BFCCT2G
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone
  • Amplifier Type
    Class-AB
  • THDN
    0.02%@32Ohm@10mW
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    1.6
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    3@1.8V@-40C to 85C
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    0.042x2@16Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35 mm
  • Package Width
    1.22 mm
  • Package Length
    1.62 mm
  • PCB changed
    12
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    12
  • Lead Shape
    Ball

文档和资源

数据表
设计资源