产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8542.33.00.01
Automotive
No
PPAP
No
Function
Headphone
Amplifier Type
Class-AB
THDN
0.01%@16Ohm@25mW
Output Signal Type
Single
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
5
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.11x2@16Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
14
Lead Shape
Gull-wing

