Arrow Electronics Components Online
NCP2809BMUTXG|ONSEMI|simage
NCP2809BMUTXG|ONSEMI|limage
音频放大器

NCP2809BMUTXG

Audio Amp Headphone 2-CH Stereo 0.131W Class-AB 10-Pin UDFN T/R

onsemi
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone
  • Amplifier Type
    Class-AB
  • THDN
    0.005%@16Ohm@120mW|0.003%@32Ohm@70mW
  • Output Signal Type
    Differential|Single
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    250
  • Minimum Single Supply Voltage (V)
    2.2
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    3.6@5V@-40C to 85C
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    0.131x2@16Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN
  • Pin Count
    10
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源