Arrow Electronics Components Online
MJTP1212|APEM|simage
MJTP1212|APEM|limage
Tactile Switch

MJTP1212

Switch Tactile OFF (ON) SPST Flush Button PC Pins 0.05A 12VDC 1.57N Thru-Hole

APEM
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Flush Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    100000
  • Operating Force (N)
    1.57
  • Actuator Color
    Black
  • Actuator Length (mm)
    0.3
  • Row Spacing (mm)
    12.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    12
  • Product Depth (mm)
    14.1
  • Product Height (mm)
    4.3
  • Contact Plating
    Silver
  • Contact Material
    Phosphor Bronze

文档和资源

数据表
设计资源