TFT 模块
MIKROE-3902
7in TFT 800x480Pixels 24-bit Parallel/RGB 420cd/m2 LED Backlight -20°C to 70°C
MikroElektronika产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8528.59.33.70
Automotive
No
PPAP
No
Display Size (in)
7
Pixel Format (Pixels)
800x480
Typical Contrast Ratio
500
Typical Brightness (cd/m2)
420
Backlight
LED
Display Color (Colors)
16,700,000
Viewing Angle (°)
130/120
Touchscreen
Yes
Active Area (mm)
154.08x85.92
Typical Response Time (ms)
20
Interface Type
24-bit Parallel|RGB
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel

