Arrow Electronics Components Online
MIC23031FYMTTR|MICROCHP|simage
MIC23031FYMTTR|MICROCHP|limage
直流-直流转换器和开关调节器芯片

MIC23031-FYMT-TR

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.4A 6-Pin TDFN EP T/R

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    4000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.5
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Quiescent Current (uA)
    21
  • Line Regulation
    0.3%/V(Typ)
  • Load Regulation
    0.7%(Typ)
  • Efficiency (%)
    93
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    1.6 mm
  • Package Length
    1.6 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    6

文档和资源

数据表
设计资源