Arrow Electronics Components Online
MIC20252YMM|MICROCHP|simage
MIC20252YMM|MICROCHP|limage
USB 电源开关

MIC2025-2YMM

USB Power Switch Single 5.5V 0.7A 8-Pin MSOP Tube

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.7
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    1
  • Minimum Output Current (A)
    0.5
  • Output Voltage Range (V)
    6(Max)
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Switch On Resistance (mOhm)
    100
  • Typical UVLO Threshold (V)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Turn-On Delay Time (us)
    2500
  • Typical Turn-Off Delay Time (us)
    50
  • Typical Rise Time (us)
    2300
  • Typical Fall Time (us)
    50
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.92 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8

文档和资源

数据表
设计资源