产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
1
Current Limit (A)
0.7
Enable Logic
Active Low
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Number of Outputs
1
Minimum Output Current (A)
0.5
Output Voltage Range (V)
6(Max)
Operating Supply Voltage Range (V)
2.7 to 5.5
Typical Switch On Resistance (mOhm)
100
Typical UVLO Threshold (V)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Turn-On Delay Time (us)
2500
Typical Turn-Off Delay Time (us)
50
Typical Rise Time (us)
2300
Typical Fall Time (us)
50
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.92
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8