Arrow Electronics Components Online
MCP1623TIMC|MICROCHP|simage
MCP1623TIMC|MICROCHP|limage
直流-直流转换器和开关调节器芯片

MCP1623T-I/MC

Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP T/R

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    370 to 630
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2 to 5.5
  • Maximum Output Current (A)
    0.05(Min)
  • Minimum Input Voltage (V)
    0.35(Typ)
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    0.35 to 5.5
  • Typical Quiescent Current (uA)
    220
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.01%/V(Typ)
  • Efficiency (%)
    96(Typ)
  • Maximum ESD Protection Voltage (kV)
    3@HBM/0.3@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

文档和资源

数据表
设计资源