产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
600@5V|300@10V|220@15V
Absolute Propagation Delay Time (ns)
600
Process Technology
0.8um to 3um
Maximum High Level Output Current (mA)
-4.2(Min)
Maximum Low Level Output Current (mA)
4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.4(Max) mm
Package Width
7.6(Max) mm
Package Length
10.45(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

