Arrow Electronics Components Online
MC14528BDG|ONSEMI|simage
MC14528BDG|ONSEMI|limage
单稳态多谐振荡器

MC14528BDG

Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC Tube

onsemi
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    4000
  • Logic Function
    Monostable Multivibrator
  • Number of Elements per Chip
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    650@5V|240@10V|180@15V
  • Absolute Propagation Delay Time (ns)
    650
  • Maximum High Level Output Current (mA)
    -4.2(Min)
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.02
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源