专用稳压器
MAX8794ETB/V+T
DDR Memory Termination Regulator 2.7V-3.6V 10-Pin TDFN EP T/R Automotive AEC-Q100
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
DDR Memory Termination Regulator
Number of Outputs
1
Output Current (A)
3(Max)
Input Voltage (V)
1.1 to 3.6
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1951
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
10
Lead Shape
No Lead

