直流-直流转换器和开关调节器芯片
MAX8655ETN+
Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.7V to 5.5V 25A 56-Pin TQFN EP Tube
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.7 to 5.5
Maximum Output Current (A)
25
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
25
Operating Supply Voltage Range (V)
4.5 to 25
Typical Quiescent Current (uA)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
56
Lead Shape
No Lead

