Arrow Electronics Components Online
MAX20003ATPAV+|ADI|simage
MAX20003ATPAV+|ADI|limage
直流-直流转换器和开关调节器芯片

MAX20003ATPA/V+

Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 10V/5V 3A 20-Pin TQFN EP Tray Automotive AEC-Q100

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable|Fixed
  • Maximum Switching Frequency (kHz)
    220 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1 to 10|5
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.5 to 36
  • Typical Switch Current (A)
    5
  • Typical Quiescent Current (uA)
    15
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    0.5%(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源