Arrow Electronics Components Online
LV47004PE|ONSEMI|simage
LV47004PE|ONSEMI|limage
音频放大器

LV47004P-E

Audio Amp Speaker 4-CH Stereo 24W Class-AB 25-Pin HZIP Fan-Fold

onsemi
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.03%@4Ohm@4W
  • Output Signal Type
    Differential
  • Output Type
    4-Channel Stereo
  • Maximum Output Current (mA)
    4500
  • Minimum Single Supply Voltage (V)
    9
  • Typical Single Supply Voltage (V)
    14.4
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Quiescent Current (mA)
    400@14.4V
  • Power Supply Type
    Single
  • Maximum Output Power x Channels @ Load (W)
    41x4@4Ohm
  • Typical Output Power x Channels @ Load (W)
    24x4@4Ohm
  • Maximum Power Dissipation (mW)
    50000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Fan-Fold
  • Mounting
    Through Hole
  • Package Height
    14.4
  • Package Width
    4.5
  • Package Length
    29.2
  • PCB changed
    25
  • Standard Package Name
    ZIP
  • Supplier Package
    HZIP
  • Pin Count
    25

文档和资源

数据表
设计资源