Arrow Electronics Components Online
LTS546AJD|LITE-ON|simage
LTS546AJD|LITE-ON|limage
分段式 LED 显示器

LTS-546AJD

Displays Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module

Lite-On Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Hyper Red
  • Number of LEDs
    8
  • Digit Size (in)
    0.52
  • Character Displayed
    Numeric
  • Intensity (ucd)
    10500
  • Dominant Wavelength (nm)
    639
  • Peak Wavelength (nm)
    650
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.6
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    17.55
  • Package Length
    12.4
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10

文档和资源

数据表
设计资源