Arrow Electronics Components Online
LTC4071IMS8E#PBF|ADI|simage
LTC4071IMS8E#PBF|ADI|limage
Battery Management ICs

LTC4071IMS8E#PBF

Battery Charger Li-Ion/Li-Pol 50mA 4V/4.1V/4.2V 8-Pin MSOP EP Tube

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    0.0012
  • Minimum Operating Supply Voltage (V)
    2.65
  • Output Voltage (V)
    4|4.1|4.2
  • Output Current (mA)
    50(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源