Battery Management ICs
LTC4071EDDB#TRPBF
Battery Charger Li-Ion/Li-Pol 50mA 4V/4.1V/4.2V 8-Pin DFN EP T/R
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.0012
Minimum Operating Supply Voltage (V)
2.65
Output Voltage (V)
4|4.1|4.2
Output Current (mA)
50(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

