Arrow Electronics Components Online
LTC3810HUH5#TRPBF|ADI|simage
LTC3810HUH5#TRPBF|ADI|limage
直流至直流控制器

LTC3810HUH-5#TRPBF

DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin QFN EP T/R

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 60
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    6.2
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4.35 to 14
  • Maximum Supply Current (mA)
    6
  • Minimum Switching Frequency (kHz)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源