Arrow Electronics Components Online
LTC3588EDD2#TRPBF|ADI|simage
LTC3588EDD2#TRPBF|ADI|limage
专用功率集成电路和模块

LTC3588EDD-2#TRPBF

Piezoelectric Energy Harvesting Power Supply 10-Pin DFN EP T/R

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Piezoelectric Energy Harvesting Power Supply
  • Input Voltage (V)
    14 to 20
  • Output Current (A)
    0.1(Min)
  • Minimum Operating Supply Voltage (V)
    14
  • Maximum Operating Supply Voltage (V)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源