产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Green
Number of LEDs
8
Digit Size (in)
0.3
Character Displayed
Numeric
Intensity (ucd)
1600
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
105
Mounting
Through Hole
Package Height
6.09
Package Width
7.62
Package Length
12.7
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

