产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8542.39.00.01
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5 mm
Package Width
4.4 mm
Package Length
8.25(Max) mm
PCB changed
30
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
30
Lead Shape
Gull-wing

