产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Capacitive
Number of Channels per Chip
8
Synchronous Pin
No
Resolution (bit)
8
Maximum Rise Time (ns)
300000
Maximum Fall Time (ns)
300000
Spread Spectrum
No
Interface Type
I2C/SPI
Minimum Operating Supply Voltage (V)
2.6
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.77 mm
Package Width
3.5 mm
Package Length
3.5 mm
PCB changed
28
Supplier Package
VCT
Pin Count
28
Lead Shape
No Lead