Arrow Electronics Components Online
KSPRBRBTRSRR|ARWDEVTL
以太网交换机

KSP-RBRB-TRSRR

Single-chip 100Mbps Ethernet TSN switch

Arrow Development Tools

产品技术规范
  • 美国海关商品代码
    EA
  • Number of Primary Switch Ports
    3
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    100
  • PHY/Transceiver Interface
    RMII
  • Minimum Operating Supply Voltage
    3.135
  • Typical Operating Supply Voltage
    3.3
  • Maximum Operating Supply Voltage
    3.465
  • Power Supply Type
    Dual
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

文档和资源

数据表
设计资源