Arrow Electronics Components Online
K4B1G0846IBCK0000|SAMSUNG|simage
K4B1G0846IBCK0000|SAMSUNG|limage
DRAM 芯片

K4B1G0846I-BCK0000

DRAM Chip DDR3 SDRAM 1Gbit 128Mx8 1.5V 78-Pin FBGA

Samsung Electronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8542.32.00.32
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR3 SDRAM
  • Chip Density (bit)
    1G
  • Organization
    128Mx8
  • Number of Internal Banks
    8
  • Number of Words per Bank
    16M
  • Number of Bits/Word (bit)
    8
  • Data Bus Width (bit)
    8
  • Maximum Clock Rate (MHz)
    1600
  • Address Bus Width (bit)
    17
  • Interface Type
    SSTL_1.5
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • Operating Current (mA)
    77
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Commercial
  • Number of I/O Lines (bit)
    8
  • Mounting
    Surface Mount
  • Package Width
    7.5
  • Package Length
    11
  • PCB changed
    78
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    78

文档和资源

数据表
设计资源