产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
125
Thermal Time Constant Range (s)
>= 100
Sensitivity Index (K)
2750
Sensitivity Index Range (K)
< 3250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
200
Resistance @ 25C (Ohm)
1
Resistance Range @ 25C (Ohm)
< 7
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Application
High Power Industrial Equipment|Lighting Drivers
Body Material
Epoxy
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
34(Max)
Packaging
Bag
Product Diameter (mm)
28(Max)
Product Height (mm)
34(Max)
Construction
Radial
Mounting
Through Hole

