Arrow Electronics Components Online
HMC637BPM5E|ADI|simage
HMC637BPM5E|ADI|limage
射频放大器

HMC637BPM5E

RF Amp Single Power Amp 7.5GHz 13V 32-Pin LFCSP EP Cut Tape

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    7500
  • Typical Gain Flatness (dB)
    ±0.5
  • Typical Power Gain (dB)
    15.5@7500MHz
  • Typical Output Power (dBm)
    28@7500MHz
  • Typical Output Intercept Point (dBm)
    39@7500MHz
  • Maximum Input Return Loss (dB)
    15(Typ)@7500MHz
  • Maximum Output Return Loss (dB)
    15(Typ)@7500MHz
  • Typical Noise Figure (dB)
    3.5@7500MHz
  • Maximum Operating Supply Voltage (V)
    13
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    12
  • Maximum Supply Current (mA)
    345(Typ)@12V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    5700
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    1.22
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源