Solid State Relays - SSRs
HAC24B150H-10
Solid State Relay 140V AC-IN 0.15A 280V AC-OUT
Sensata Technologies产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Input Type
AC
Minimum Input Voltage (V)
90
Maximum Input Voltage (V)
140
Maximum Output Voltage (V)
280
Maximum Output Current (A)
0.15
Output Device
Triac
Output Type
AC
Minimum Load Current (mA)
150
Maximum Off-State Leakage Current (uA)
100
Typical Input to Output Capacitance (pF)
10(Max)
Maximum Turn-On Time (ms)
8.33
Maximum Turn-Off Time (ms)
8.33
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
43.1
Package Width
73.5
Package Length
103.99

