Arrow Electronics Components Online
H3CA8HAC24|OMRON|simage
H3CA8HAC24|OMRON|limage
Time Delay Relays

H3CA8HAC24

Time Delay Relay 24VAC 3A SPDT( (48mm 48mm 75.4mm)) Panel

Omron
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • AC Coil Voltage (V)
    24
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    3
  • LED Indicator
    No
  • Mounting
    Panel Mount
  • Termination Style
    8-Pin Circular Plug
  • Number of Terminals
    10
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    110
  • Product Length (mm)
    48
  • Product Depth (mm)
    48
  • Product Height (mm)
    75.4

文档和资源

数据表
设计资源