产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO|SPST-NC
Contact Form
1 Form A|1 Form B
DC Coil Voltage (V)
24
Coil Current (mA)
12.5
Coil Resistance (Ohm)
1.92K
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
380
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
5
Operate Time (ms)
10
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
4.5
Product Length (mm)
20
Product Depth (mm)
11
Product Height (mm)
11

