Arrow Electronics Components Online
G5NB1A4ELHACFDC5|OMRON|simage
G5NB1A4ELHACFDC5|OMRON|limage
Power Relays

G5NB-1A4-EL-HA-CF DC5

Power Relay 5VDC 5A SPST-NO(20.4mm 7mm 15mm) THT

Omron
数据表 

产品技术规范
  • 美国出口管制分类ECCN编码
    EAR99
  • 美国海关商品代码
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    40
  • Coil Resistance (Ohm)
    125
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    4
  • Product Length (mm)
    20.4
  • Product Depth (mm)
    7
  • Product Height (mm)
    15

文档和资源

数据表
设计资源