Arrow Electronics Components Online
FIT0730|DFROBOT|simage
FIT0730|DFROBOT|limage
Cameras

FIT0730

2 Megapixels USB Night Camera with Microphone (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)

DFRobot
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8525.89.50.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    2 Megapixels USB Night Camera
  • Function
    Video
  • Interface Type
    USB 2.0
  • Imaging Technology
    CMOS
  • Image/Video Resolution
    1920Pixels x 1080Pixels
  • Frame Rate (fps)
    5|10|30
  • Minimum Sensitivity (lux)
    0
  • Maximum Operating Supply Voltage (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    38
  • Product Depth (mm)
    38

文档和资源

数据表
设计资源