Arrow Electronics Components Online
FIT0498|DFROBOT|simage
FIT0498|DFROBOT|limage
方向控制阀

FIT0498

12V Solenoid Valve - DN15

DFRobot

产品技术规范
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8481.20.00.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Valve State
    Normally Closed
  • Actuation Type
    Mechanical
  • Media
    Water
  • Number of Ports
    2
  • Operating Pressure Range
    0.02MPa to 0.8MPa
  • Coil Voltage
    12VDC
  • Product Weight (g)
    116
  • Product Length (mm)
    70
  • Product Depth (mm)
    57
  • Product Height (mm)
    45

文档和资源

数据表
设计资源