产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.49.70.80
Automotive
Unknown
PPAP
Unknown
Type
Module
Phototransistor Type
Phototransistor
Lens Shape Type
Circular
Viewing Orientation
Top View
Fabrication Technology
Phototransistor
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Diameter
5
Mounting
Through Hole
Package Height
2.5
PCB changed
2
Pin Count
2

