直流-直流转换器和开关调节器芯片
FAN53601AUC10X
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.6A 6-Pin WLCSP T/R
onsemi产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
6600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.3 to 5.5
Typical Switch Current (A)
1.1
Typical Quiescent Current (uA)
24
Typical Output Resistance (Ohm)
230
Efficiency (%)
92
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
0.86
Package Length
1.16
PCB changed
6
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
6
Lead Shape
Ball

