直流-直流转换器和开关调节器芯片
FAN48630UC315X
Conv DC-DC 2.35V to 5.5V Synchronous Step Up Single-Out 3.15V/3.33V 1.5A 16-Pin WLCSP T/R
onsemi产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
2500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.15/3.33
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.35
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.35 to 5.5
Typical Quiescent Current (uA)
150
Efficiency (%)
96
Maximum ESD Protection Voltage (kV)
1.5@CDM/3@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
1.78
Package Length
1.78
PCB changed
16
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
16
Lead Shape
Ball

