Arrow Electronics Components Online
FAN48623UC315X|ONSEMI|simage
FAN48623UC315X|ONSEMI|limage
直流-直流转换器和开关调节器芯片

FAN48623UC315X

Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 3.15V/3.33V 2.5A 16-Pin WLCSP T/R

onsemi
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.15|3.33
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.5 to 5.5
  • Typical Switch Current (A)
    5.3
  • Typical Quiescent Current (uA)
    140
  • Efficiency (%)
    97
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    1.81
  • Package Length
    1.81
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    16
  • Lead Shape
    Ball

文档和资源

数据表
设计资源