直流-直流转换器和开关调节器芯片
FAN2365AMPX
Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 34-Pin PQFN EP T/R
onsemi产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8542.39.00.90
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 5.5
Maximum Output Current (A)
15
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
4.5 to 24
Typical Quiescent Current (uA)
1800(Max)
Efficiency (%)
96
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
5
Package Length
5.5
PCB changed
34
Standard Package Name
QFN
Supplier Package
PQFN EP
Pin Count
34
Lead Shape
No Lead

