Arrow Electronics Components Online
FAN2356AMPX|ONSEMI|simage
FAN2356AMPX|ONSEMI|limage
直流-直流转换器和开关调节器芯片

FAN2356AMPX

Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 34-Pin PQFN EP T/R

onsemi
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 1500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    4.5 to 24
  • Typical Quiescent Current (uA)
    1800
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    5
  • Package Length
    5.5
  • PCB changed
    34
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    34
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源