Arrow Electronics Components Online
FAN2103MPX|ONSEMI|simage
FAN2103MPX|ONSEMI|limage
直流-直流转换器和开关调节器芯片

FAN2103MPX

Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 0.8V to 21.6V 3A 25-Pin WQFN EP T/R

onsemi
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    540 to 660
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 21.6
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    3 to 24
  • Efficiency (%)
    95(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5 mm
  • Package Length
    6 mm
  • PCB changed
    25
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    25
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源