Arrow Electronics Components Online
EXV105M050A9BAAKPLP|KEMET|simage
EXV105M050A9BAAKPLP|KEMET|limage
Capacitor Aluminum Electrolytic

EXV105M050A9BAAKPLP

Surface Mount Aluminum Electrolytic Capacitors

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Tolerance
    20%
  • Voltage
    50VDC
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    4 X 5.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel

文档和资源

数据表
设计资源